Schutzinger Red Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60V dc, 32A, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£2.66

(exc. VAT)

£3.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 188 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.66
10 +£2.44

*price indicative

RS Stock No.:
609-292
Mfr. Part No.:
RS FK 8 L Au / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Red

Product Type

Banana Connector

Gender

Male

Current

32A

Termination Method

Solder

Voltage

30, 60V ac

Connector Size

4 mm

Contact Plating

Gold

Length

47.5mm

Contact Material

Beryllium Copper Alloy, Brass

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Schutzinger Lamella-basket plug features a straight design with a solder terminal suitable for cables up to 2.5 mm². It includes an additional socket positioned crosswise for versatile connection options. Supplied with a protective sleeve and delivered unassembled, it allows for flexible and secure assembly tailored to your needs. This plug ensures reliable electrical connections in various applications.

Gold plated contact part

-30 °C to +110 °C operating temperature

Related links