Schutzinger Yellow, Green Female Banana Connector, 4 mm Connector, M4 Thread Termination, 1kV, 32A, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£2.03

(exc. VAT)

£2.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 160 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.03
10 - 24£1.87
25 +£1.68

*price indicative

RS Stock No.:
609-313
Mfr. Part No.:
RS SEB 6452 Ni / GNGE
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Connector

Colour

Yellow, Green

Gender

Female

Termination Method

M4 Thread

Current

32A

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Length

32mm

Contact Material

Beryllium Copper Alloy, Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Safety threaded socket is designed for fixture in panels up to 6 mm thick. It is secured with a slotted nut M12 x 0.75 and a spring washer, fitting into a 12.2 ± 0.1 mm diameter hole. The flat tab can be bent up to 90° once for flexible installation. This socket ensures a secure and reliable mounting solution.

Nickel plated contact part

Polyamide insulation

-25 °C to +80 °C operating temperature

Related links