Schutzinger Yellow, Green Female Banana Connector, 4 mm Connector, M4 Thread Termination, 1.5 kV dc, 32A, Nickel Plating
- RS Stock No.:
- 609-358
- Mfr. Part No.:
- RS SEB 9424 Ni / GNGE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 110 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.80 |
| 10 - 24 | £2.57 |
| 25 + | £2.28 |
*price indicative
- RS Stock No.:
- 609-358
- Mfr. Part No.:
- RS SEB 9424 Ni / GNGE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow, Green | |
| Product Type | Banana Connector | |
| Gender | Female | |
| Termination Method | M4 Thread | |
| Current | 32A | |
| Voltage | 1.5 kV dc | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 27.5mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow, Green | ||
Product Type Banana Connector | ||
Gender Female | ||
Termination Method M4 Thread | ||
Current 32A | ||
Voltage 1.5 kV dc | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 27.5mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety threaded socket is designed for fixture into panels up to 3 mm thick. It is securely fixed using a hexagon nut M12 x 0.75 and a spring washer, fitting into a hole with a diameter of 12.2 ± 0.1 mm. This design ensures a stable and durable connection suitable for various panel mounting applications.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Red Female Banana Connector M4 Thread Termination Nickel Plating
- Schutzinger Blue Female Banana Connector M4 Thread Termination Nickel Plating
- Schutzinger Black Female Banana Connector M4 Thread Termination Nickel Plating
- Schutzinger Green Female Banana Connector M4 Thread Termination Nickel Plating
- Schutzinger Yellow 4 mm Connector 1 kV, Nickel Plating
- Schutzinger Yellow M4 Thread Termination Nickel Plating
- Schutzinger Green 4 mm Connector 1 kV, Nickel Plating
- Schutzinger Orange Female Banana Connector M4 Thread Termination Nickel Plating
