Schutzinger Green Female Banana Connector, 4 mm Connector, M4 Thread Termination, 1.5 kV dc, 1 kV dc, 600 V dc, 32A,

Bulk discount available

Subtotal (1 unit)*

£2.42

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.42
10 - 24£2.22
25 +£1.99

*price indicative

RS Stock No.:
609-357
Mfr. Part No.:
RS SEB 9424 Ni / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Product Type

Banana Connector

Gender

Female

Termination Method

M4 Thread

Current

32A

Voltage

1.5 kV dc, 1 kV dc, 600 V dc

Connector Size

4 mm

Contact Plating

Nickel

Length

27.5mm

Contact Material

Brass, Beryllium Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Safety threaded socket is designed for fixture into panels up to 3 mm thick. It is securely fixed using a hexagon nut M12 x 0.75 and a spring washer, fitting into a hole with a diameter of 12.2 ± 0.1 mm. This design ensures a stable and durable connection suitable for various panel mounting applications.

Nickel plated contact part

Polyamide insulation

-25 °C to +80 °C operating temperature

Related links