Schutzinger Yellow Female Banana Connector, 4 mm Connector, M4 Thread Termination, 32A, 1.5 kV dc, 1 kV dc, 600 V dc,
- RS Stock No.:
- 609-471
- Mfr. Part No.:
- RS SAB 9430 Ni / GE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£3.12
(exc. VAT)
£3.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.12 |
| 10 + | £2.87 |
*price indicative
- RS Stock No.:
- 609-471
- Mfr. Part No.:
- RS SAB 9430 Ni / GE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow | |
| Gender | Female | |
| Termination Method | M4 Thread | |
| Voltage Rating | 1.5 kV dc, 1 kV dc, 600 V dc | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Gender Female | ||
Termination Method M4 Thread | ||
Voltage Rating 1.5 kV dc, 1 kV dc, 600 V dc | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety threaded socket is designed for secure fixture into panels up to 3 mm thick. It is fixed using a hexagon nut M12 x 0.75 and a spring washer to ensure a stable and vibration-resistant connection. The socket fits into a hole with a diameter of 12.2 ± 0.1 mm. Ideal for reliable and safe panel mounting applications.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Green/Yellow Female Banana Connector M4 Thread Termination 1.5 kV dc 600 V
- Schutzinger Blue Female Banana Connector M4 Thread Termination 1.5 kV dc 600 V dc,
- Schutzinger Black Female Banana Connector M4 Thread Termination 1.5 kV dc 600 V dc,
- Schutzinger Red Female Banana Connector M4 Thread Termination 1.5 kV dc 600 V dc,
- Schutzinger Green Female Banana Connector M4 Thread Termination 1.5 kV dc 600 V dc,
- Schutzinger Yellow Female Banana Connector M3 Thread Termination 1kV, Nickel Plating
- Schutzinger Yellow Female Banana Socket Screw Termination 1000V, Nickel Plating
- Schutzinger Yellow Male Banana Socket 32A Nickel Plating