Schutzinger Red Female Banana Connector, 4 mm Connector, Pin Termination, 1.5 kV dc, 1 kV dc, 600 V dc, 32A, Nickel

Bulk discount available

Subtotal (1 unit)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.12
10 +£2.87

*price indicative

RS Stock No.:
609-469
Mfr. Part No.:
RS SAB 9430 Ni / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Red

Product Type

Banana Connector

Gender

Female

Termination Method

Pin

Current

32A

Voltage

1.5 kV dc, 1 kV dc, 600 V dc

Connector Size

4 mm

Contact Plating

Nickel

Length

39mm

Contact Material

Beryllium Copper Alloy, Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Safety threaded socket is designed for secure fixture into panels up to 3 mm thick. It is fixed using a hexagon nut M12 x 0.75 and a spring washer to ensure a stable and vibration-resistant connection. The socket fits into a hole with a diameter of 12.2 ± 0.1 mm. Ideal for reliable and safe panel mounting applications.

Nickel plated contact part

Polyamide insulation

-25 °C to +80 °C operating temperature

Related links