Schutzinger Green Female Banana Connector, 4 mm Connector, M4 Thread Termination, 32A, 1.5 kV dc, 1 kV dc, 600 V dc,

Bulk discount available

Subtotal (1 unit)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.12
10 +£2.87

*price indicative

RS Stock No.:
609-350
Mfr. Part No.:
RS SAB 9430 Ni / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Gender

Female

Termination Method

M4 Thread

Voltage Rating

1.5 kV dc, 1 kV dc, 600 V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

COO (Country of Origin):
DE
The Schutzinger Safety threaded socket is designed for secure fixture into panels up to 3 mm thick. It is fixed using a hexagon nut M12 x 0.75 and a spring washer to ensure a stable and vibration-resistant connection. The socket fits into a hole with a diameter of 12.2 ± 0.1 mm. Ideal for reliable and safe panel mounting applications.

Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature

Related links