Schutzinger Yellow Female Banana Connector, 4 mm Connector, M3 Thread Termination, 1 kV, Nickel Plating
- RS Stock No.:
- 609-385
- Mfr. Part No.:
- RS BU 2240 S Ni / GE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£1.39
(exc. VAT)
£1.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.39 |
| 10 - 24 | £1.28 |
| 25 + | £1.12 |
*price indicative
- RS Stock No.:
- 609-385
- Mfr. Part No.:
- RS BU 2240 S Ni / GE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Banana Connector | |
| Colour | Yellow | |
| Gender | Female | |
| Current | 32A | |
| Termination Method | M3 Thread | |
| Voltage | 1 kV | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 30.5mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Connector | ||
Colour Yellow | ||
Gender Female | ||
Current 32A | ||
Termination Method M3 Thread | ||
Voltage 1 kV | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 30.5mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Socket provides an internal 3 mm hexagon for Allen key tightening to assist secure assembly. It allows use of safety lamella-basket plugs with a rigid sleeve for reliable connections.
Nickel plated contact part
Polyamide sleeves
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Blue Female Banana Connector M3 Thread Termination 1kV, Nickel Plating
- Schutzinger Green Female Banana Connector M3 Thread Termination 1kV, Nickel Plating
- Schutzinger Yellow Male Banana Socket 32A Nickel Plating
- Schutzinger Yellow Female Banana Socket 32A 60 V ac/dc, Nickel Plating
- Schutzinger Yellow Female Banana Socket Screw Termination 1000V, Nickel Plating
- Schutzinger Yellow Female Banana Socket PC Pin Termination 1000V, Nickel Plating
- Schutzinger Yellow Female Banana Coupler Solder Termination 33 V ac Nickel Plating
- Schutzinger Yellow Female Banana Connector M4 Thread Termination 1.5 kV dc 600 V dc,
