Schutzinger Green, Yellow Female Banana Connector, 4 mm Connector, Tab Termination, 1kV, 24A, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.45

(exc. VAT)

£1.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.45
10 +£1.34

*price indicative

RS Stock No.:
609-315
Mfr. Part No.:
RS SEB 7077 Ni / GNGE
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Connector

Colour

Green, Yellow

Gender

Female

Current

24A

Termination Method

Tab

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Length

33mm

Contact Material

Beryllium Copper Alloy, Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Safety threaded socket designed for installation in panels up to 6 mm thick. It is fixed securely with a slotted nut M12 x 0.75 and a spring washer, fitting into a hole of 12.2 ± 0.1 mm diameter. The flat tab can be bent up to 90° once to accommodate installation needs, ensuring a stable and reliable fixture.

Nickel plated contact part

Polyamide insulation

-25 °C to +80 °C operating temperature

Related links