Schutzinger Orange Female Banana Connector, 4 mm Connector, Tab Termination, 1kV, 32A, Nickel Plating
- RS Stock No.:
- 609-314
- Mfr. Part No.:
- RS SEB 6452 Ni / OR
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.84 |
| 10 - 24 | £2.61 |
| 25 + | £2.29 |
*price indicative
- RS Stock No.:
- 609-314
- Mfr. Part No.:
- RS SEB 6452 Ni / OR
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Orange | |
| Product Type | Banana Connector | |
| Gender | Female | |
| Termination Method | Tab | |
| Current | 32A | |
| Voltage | 1kV | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 32mm | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Orange | ||
Product Type Banana Connector | ||
Gender Female | ||
Termination Method Tab | ||
Current 32A | ||
Voltage 1kV | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 32mm | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety threaded socket is designed for fixture in panels up to 6 mm thick. It is secured with a slotted nut M12 x 0.75 and a spring washer, fitting into a 12.2 ± 0.1 mm diameter hole. The flat tab can be bent up to 90° once for flexible installation. This socket ensures a secure and reliable mounting solution.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Orange Female Banana Connector M4 Thread Termination 32A, Nickel Plating
- Schutzinger Orange Female Banana Connector Tab Termination 32A, Nickel Plating
- Schutzinger Yellow 4 mm Connector 1kV Nickel Plating
- Schutzinger Orange Female Banana Connector Tab Termination 24A, Nickel Plating
- Schutzinger Black Female Banana Connector M4 Thread Termination 32A, Nickel Plating
- Schutzinger Red Male Banana Socket M4 Thread Termination 32A Gold Plating
- Schutzinger Black Male Banana Socket M4 Thread Termination 32A, Nickel over Gold Plating
- Schutzinger Blue Male Banana Socket 1kV Nickel Plating
