Schutzinger Orange Female Banana Connector, 4 mm Connector, M4 Thread Termination, 1 kV, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.74

(exc. VAT)

£2.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.74
10 - 24£1.60
25 +£1.41

*price indicative

RS Stock No.:
609-312
Mfr. Part No.:
RS SEB 6445 Ni / OR
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Connector

Colour

Orange

Gender

Female

Termination Method

M4 Thread

Current

32A

Voltage

1 kV

Connector Size

4 mm

Contact Plating

Nickel

Length

32mm

Contact Material

Beryllium Copper Alloy, Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Safety threaded socket is designed for fixture in panels up to 6 mm thick. It is secured using a slotted nut M12 x 0.75 and a spring washer for a reliable and vibration-resistant connection. The socket fits into a 12.2 ± 0.1 mm diameter hole and requires special tools MWZ 8 and MWZ 15 for installation (see accessories). Ideal for safe and stable panel mounting.

Nickel plated contact part

Polyamide insulation

-25 °C to +80 °C operating temperature

Related links