Schutzinger Green, Yellow Male Banana Connector, 4 mm Connector, 1 kV, Nickel Plating
- RS Stock No.:
- 609-418
- Mfr. Part No.:
- RS SKURZ 6100 / 19-4 IG 2MB Ni / GNGE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.05 |
| 10 + | £3.73 |
*price indicative
- RS Stock No.:
- 609-418
- Mfr. Part No.:
- RS SKURZ 6100 / 19-4 IG 2MB Ni / GNGE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Green, Yellow | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 32A | |
| Voltage | 1 kV | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 48.5mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Green, Yellow | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 32A | ||
Voltage 1 kV | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 48.5mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety connecting plug with moulded insulation, featuring rear sockets with a 4 mm diameter for secure and reliable electrical connections. Designed to provide durability and protection in various applications.
Nickel plated contact part
Polyamide insulation
Related links
- Schutzinger Green Male Banana Plug Nickel Plating
- Schutzinger Blue Male Banana Plug Nickel Plating
- Schutzinger Red Male Banana Plug Nickel Plating
- Schutzinger Yellow Male Banana Plug Nickel Plating
- Schutzinger Banana Connector
- Schutzinger Green/Yellow Female Banana Connector Tab Termination 1kV, Nickel Plating
- Schutzinger Green/Yellow Female Banana Connector Tab Termination 1kV, Nickel Plating
- Schutzinger Green M4 Thread Termination 1kV, Nickel Plating
