Staubli Violet Plug Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 → 60V, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£1.96

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.96
10 - 24£1.80
25 +£1.59

*price indicative

RS Stock No.:
564-740
Mfr. Part No.:
64.1045-26
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Violet

Gender

Plug

Termination Method

Screw

Voltage Rating

30 → 60V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

COO (Country of Origin):
DE

IP44 Switch / Button and Socket Combination


Splash-proof IP44 surface socket combinations
Housing made from impact-resistant insulation
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
SCHUKO sockets with hinged cover
With no-screw connection terminals
For vertical mounting

Standards

DIN 49440
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

Violet Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating


DELTA surface switch program

Related links