Staubli Red Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-727
- Mfr. Part No.:
- 64.1020-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.35
(exc. VAT)
£1.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 22 January 2026
- Plus 150 unit(s) shipping from 05 February 2026
- Plus 150 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.35 |
| 10 - 24 | £1.24 |
| 25 + | £1.09 |
*price indicative
- RS Stock No.:
- 564-727
- Mfr. Part No.:
- 64.1020-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Plug | |
| Termination Method | Solder | |
| Voltage Rating | 30 → 60V | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
200 Watt → 1000 Watt RSO Series
These resistors feature a very high power rating due to the corrugated tape wound over the core
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.
Red Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Related links
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Yellow Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Red Plug Banana Plug Screw Termination 600 → 1000V, Gold Plating
- Staubli White Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Violet Plug Banana Plug Screw Termination 30 → 60V, Gold Plating
- Staubli Brown Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
