Staubli White Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 → 60V, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£1.54

(exc. VAT)

£1.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.54
10 - 24£1.42
25 +£1.25

*price indicative

RS Stock No.:
564-732
Mfr. Part No.:
64.1043-29
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

White

Gender

Plug

Termination Method

Solder

Voltage Rating

30 → 60V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

COO (Country of Origin):
DE

SITOR Fuses, 3NE1 Series, Size 2, Type gS


Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

White Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating

Related links