Staubli Violet Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-699
- Mfr. Part No.:
- 64.1043-26
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.54
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.54 |
| 10 - 24 | £1.42 |
| 25 + | £1.25 |
*price indicative
- RS Stock No.:
- 564-699
- Mfr. Part No.:
- 64.1043-26
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Violet | |
| Gender | Plug | |
| Termination Method | Solder | |
| Voltage Rating | 30 → 60V | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Violet | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
SITOR Fuses, 3NE3 Series, Size 1, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.
Violet Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Related links
- Staubli Violet Plug Banana Plug Screw Termination 30 → 60V, Gold Plating
- Staubli White Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Brown Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Violet Plug Banana Plug Screw Termination 600 → 1000V, Gold Plating
- Staubli Violet Plug Test Plug 32A Gold Plating
- Staubli Violet Plug Banana Plug Solder Termination 600 → 1000V, Nickel Plating
