Staubli Violet Plug Banana Plug, 4 mm Connector, Screw Termination, 32A, 600 → 1000V, Gold Plating
- RS Stock No.:
- 564-739
- Mfr. Part No.:
- 66.2025-26
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 90 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.47 |
| 10 - 24 | £2.27 |
| 25 + | £2.01 |
*price indicative
- RS Stock No.:
- 564-739
- Mfr. Part No.:
- 66.2025-26
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Violet | |
| Gender | Plug | |
| Termination Method | Screw | |
| Voltage Rating | 600 → 1000V | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Violet | ||
Gender Plug | ||
Termination Method Screw | ||
Voltage Rating 600 → 1000V | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
NH Fuse Links, 3NA6 Series, Size 000, Type gG
NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 1kV AC/DC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.
Violet Colour
Shrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Shrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Related links
- Staubli Violet Plug Banana Plug Solder Termination 600 → 1000V, Nickel Plating
- Staubli Violet Plug Banana Plug Screw Termination 30 → 60V, Gold Plating
- Staubli Violet Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Screw Termination 600 → 1000V, Gold Plating
- Staubli Red Plug Banana Plug Screw Termination 600 → 1000V, Gold Plating
- Staubli Green/Yellow Plug Banana Plug Screw Termination 600 → 1000V, Gold Plating
- Staubli Violet Plug Test Plug 32A Gold Plating
- Staubli Violet Female Banana Socket Tab Termination 1000V, Gold Plating
