Staubli Violet Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 600 → 1000V, Nickel Plating
- RS Stock No.:
- 564-741
- Mfr. Part No.:
- 66.2022-26
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.33 |
| 10 - 24 | £1.22 |
| 25 + | £1.08 |
*price indicative
- RS Stock No.:
- 564-741
- Mfr. Part No.:
- 66.2022-26
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Violet | |
| Gender | Plug | |
| Termination Method | Solder | |
| Voltage Rating | 600 → 1000V | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Violet | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 600 → 1000V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
DIAZED fuses, size DII — type gG
DIAZED fuse links, 5SB2 series
Operating class gG
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 1kV AC/DC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.
Violet Colour
Shrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Nickel Plating
Shrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Nickel Plating
Related links
- Staubli Violet Plug Banana Plug Screw Termination 600 → 1000V, Gold Plating
- Staubli Red Plug Banana Plug Solder Termination 600 → 1000V, Nickel Plating
- Staubli Black Plug Banana Plug Solder Termination 600 → 1000V, Nickel Plating
- Staubli Violet Plug Banana Plug Screw Termination 30 → 60V, Gold Plating
- Staubli Violet Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Red Plug Banana Plug Screw Termination 600 → 1000V, Nickel Plating
- Staubli Blue Plug Banana Plug Screw Termination 600 → 1000V, Nickel Plating
- Staubli Violet Plug Test Plug 32A Gold Plating
