Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination, 1 kV, 600V, 32A, Nickel Plating

Subtotal (1 unit)*

£5.12

(exc. VAT)

£6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 541 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.12

*price indicative

RS Stock No.:
564-702
Distrelec Article No.:
303-90-725
Mfr. Part No.:
66.2024-23
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Blue

Product Type

Banana Plug

Gender

Male

Current

32A

Termination Method

Screw

Voltage

1kV, 600kV

Connector Size

4 mm

Contact Plating

Nickel

Length

56.4mm

Contact Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 600V AC/DC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

Blue Colour

Shrouded plug tip

Stackable

4mm connector diameter

Copper Alloy with Nickel Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy