Staubli Black Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 600 → 1000V, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.33

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 70 unit(s) shipping from 15 January 2026
  • Plus 110 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.33
10 - 24£1.22
25 +£1.08

*price indicative

RS Stock No.:
564-688
Mfr. Part No.:
66.2022-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Gender

Plug

Termination Method

Solder

Voltage Rating

600 → 1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

COO (Country of Origin):
DE

SITOR Fuses, 3NE3 Series, Size 1, Type aR


Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 1000V AC/DC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

Black Colour
Shrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating

Related links