Staubli Black Plug Banana Plug, 4 mm Connector, Screw Termination, 32A, 600V, Nickel Plating
- RS Stock No.:
- 564-723
- Mfr. Part No.:
- 66.9584-21
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£2.77
(exc. VAT)
£3.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 24 November 2025
- Plus 1 unit(s) shipping from 01 December 2025
- Plus 50 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.77 |
| 10 + | £2.55 |
*price indicative
- RS Stock No.:
- 564-723
- Mfr. Part No.:
- 66.9584-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Plug | |
| Termination Method | Screw | |
| Voltage Rating | 600V | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Plug | ||
Termination Method Screw | ||
Voltage Rating 600V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Staubli Retractable banana plug is designed for secure and efficient electrical connections. It features a screw terminal for easy wire attachment. Its retractable design enhances safety by minimizing exposure of the conductive parts. This plug is suitable for various applications requiring reliable and safe electrical connections.
4 mm contacts
71mm length
Black colour
Nickel Plated
71mm length
Black colour
Nickel Plated
Related links
- Staubli Black 4 mm Connector 32A Nickel Plating
- Staubli Black Male Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black/Red Male Banana Plug Clamp Termination 600V, Nickel Plating
- Staubli Red Male Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Black Female Banana Socket Screw Termination 600V, Nickel Plating
- Staubli Brown Male Banana Plug Screw Termination 600V, Nickel Plating
