Staubli Red Plug Banana Plug, 4 mm Connector, Screw Termination, 32A, 600V, Nickel Plating
- RS Stock No.:
- 564-724
- Mfr. Part No.:
- 66.9584-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£2.77
(exc. VAT)
£3.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 12 December 2025
- Plus 40 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.77 |
| 10 + | £2.55 |
*price indicative
- RS Stock No.:
- 564-724
- Mfr. Part No.:
- 66.9584-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Plug | |
| Termination Method | Screw | |
| Voltage Rating | 600V | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Plug | ||
Termination Method Screw | ||
Voltage Rating 600V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
DPO / MSO3000 series digital phosphor oscilloscope
Feature-rich tools for debugging mixed signal designs
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver
Supplied with
P6139A 10x 500 MHz passive probe for analogue channels, front cover, user guide, CD containing documentation, OpenChoice® Desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificate stating traceability to national meteorological institutions and ISO9001 certification, power cable and accessory bag.
The Staubli Retractable banana plug is designed for secure and efficient electrical connections. It features a screw terminal for easy wire attachment. Its retractable design enhances safety by minimizing exposure of the conductive parts. This plug is suitable for various applications requiring reliable and safe electrical connections.
4 mm contacts
71mm length
Red colour
Nickel Plated
71mm length
Red colour
Nickel Plated
DPO / MSO3000 series digital phosphor oscilloscope
Related links
- Staubli Black 4 mm Connector 32A Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Red Male Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 600 → 1000V, Nickel Plating
- Staubli Red Plug Banana Plug Solder Termination 600 → 1000V, Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 600 → 1000V, Gold Plating
- Staubli Red Socket Banana Plug Screw Termination 1kV, Nickel Plating
