Staubli Red Socket Banana Plug, 4 mm Connector, Screw Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 564-398
- Mfr. Part No.:
- 49.7046-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31 unit(s) ready to ship from another location
- Plus 725 unit(s) shipping from 18 December 2025
- Plus 150 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.03 |
| 10 - 24 | £0.95 |
| 25 + | £0.83 |
*price indicative
- RS Stock No.:
- 564-398
- Mfr. Part No.:
- 49.7046-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
33 mm length
Red colour
4mm socket diameter
Brass material with Nickel plating
33 mm length
Red colour
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Related links
- Staubli Brown Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Grey Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Plug 4 mm Test Plug & Socket 1kV, Nickel Plating
- Staubli Red Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 600V, Nickel Plating
