Staubli Black Socket Banana Plug, 4 mm Connector, Screw Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 564-397
- Mfr. Part No.:
- 49.7046-21
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.03 |
| 10 - 24 | £0.95 |
| 25 + | £0.83 |
*price indicative
- RS Stock No.:
- 564-397
- Mfr. Part No.:
- 49.7046-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
74LVC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
33 mm length
Black colour
4mm socket diameter
Brass material with Nickel plating
33 mm length
Black colour
74LVC Family
Related links
- Staubli Brown Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Grey Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Black Plug Test Plug 32A Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 1kV, Nickel Plating
