Staubli Black Socket Banana Socket, 4 mm Connector, Screw Termination, 24A, 1kV, Nickel Plating
- RS Stock No.:
- 564-895
- Mfr. Part No.:
- 49.7044-21
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.90
(exc. VAT)
£1.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 597 unit(s) shipping from 12 December 2025
- Plus 1,800 unit(s) shipping from 26 February 2026
- Plus 300 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.90 |
| 10 + | £0.82 |
*price indicative
- RS Stock No.:
- 564-895
- Mfr. Part No.:
- 49.7044-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 24A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
Connection cable D-Sub 25 pin 1:1, 1.8 → 9 m
Computer cable with two 25 pin SUB-D connectors
All 25 lines are connected 1 to 1
1 screening wire connected to foil screen
Plug housing encapsulated and screened
All 25 lines are connected 1 to 1
1 screening wire connected to foil screen
Plug housing encapsulated and screened
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
31.5 mm length
Black colour
4mm socket diameter
Brass material with Nickel plating
31.5 mm length
Black colour
Related links
- Staubli Yellow Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Violet Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Test Socket 25A Nickel Plating
- Staubli Black Socket Banana Socket Press Fit Termination 30 → 60V, Gold Plating
- Staubli Black Female Banana Socket Tab Termination 1000V, Nickel Plating
