Staubli Yellow Socket Banana Socket, 4 mm Connector, Screw Termination, 24A, 1kV, Nickel Plating
- RS Stock No.:
- 564-395
- Mfr. Part No.:
- 49.7044-24
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.93
(exc. VAT)
£1.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 160 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.93 |
| 10 + | £0.84 |
*price indicative
- RS Stock No.:
- 564-395
- Mfr. Part No.:
- 49.7044-24
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Yellow | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 24A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Yellow | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
ERJM1W Series - 2512 Format
Panasonic ERJM1W current sensing resistors are constructed from a resistive alloy plate encapsulated in a protective resin coating. These current sensing resistors offer high precision in a 2512 size case.
Metal plate type
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
31.5 mm length
Yellow colour
4mm socket diameter
Brass material with Nickel plating
31.5 mm length
Yellow colour
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Staubli Yellow Socket Banana Connector Tab Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Violet Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli White Socket Banana Socket Solder Termination 1kV, Nickel Plating
- Staubli Yellow Female Banana Socket Screw Termination 1000V, Nickel Plating
- Staubli Yellow Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Yellow Socket Test Socket 25A Nickel Plating
