Staubli Red Socket Banana Socket, 4 mm Connector, Screw Termination, 24A, 1kV, Nickel Plating
- RS Stock No.:
- 564-394
- Mfr. Part No.:
- 49.7044-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.93
(exc. VAT)
£1.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 329 unit(s) ready to ship from another location
- Plus 310 unit(s) shipping from 05 March 2026
- Plus 170 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.93 |
| 10 + | £0.84 |
*price indicative
- RS Stock No.:
- 564-394
- Mfr. Part No.:
- 49.7044-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 24A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Approvals
UL recognised component, CSA certified
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
31.5 mm length
Red colour
4mm socket diameter
Brass material with Nickel plating
31.5 mm length
Red colour
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Staubli Red Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Socket Press Fit Termination 1kV, Gold Plating
- Staubli Yellow Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Violet Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Female Banana Socket Solder Termination 1000V, Gold Plating
