Staubli Red Socket Banana Socket, 4 mm Connector, Screw Termination, 24A, 1kV, Nickel Plating
- RS Stock No.:
- 564-655
- Mfr. Part No.:
- 23.3070-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.87
(exc. VAT)
£1.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 203 unit(s) shipping from 24 November 2025
- Plus 300 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.87 |
| 10 - 24 | £0.81 |
| 25 + | £0.71 |
*price indicative
- RS Stock No.:
- 564-655
- Mfr. Part No.:
- 23.3070-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 24A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
SITOR Cylindrical Fuses, Size 10 x 38 mm, Type aR
Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Standards
IEC 60269-4
Approvals
UL, CSA
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
30.5 mm length
Red colour
4mm socket diameter
Brass material with Nickel plating
30.5 mm length
Red colour
Related links
- Staubli Red Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Socket Press Fit Termination 1kV, Gold Plating
- Staubli Red Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Violet Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Yellow Socket Banana Connector Tab Termination 1kV, Nickel Plating
- Staubli Yellow Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Socket Screw Termination 1kV, Nickel Plating
