Staubli Red Socket Banana Socket, 4 mm Connector, M4 Thread Termination, 20A, 1kV, Nickel Plating
- RS Stock No.:
- 564-651
- Mfr. Part No.:
- 23.3110-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.48 |
| 10 + | £1.37 |
*price indicative
- RS Stock No.:
- 564-651
- Mfr. Part No.:
- 23.3110-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Socket | |
| Termination Method | M4 Thread | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 20A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Socket | ||
Termination Method M4 Thread | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 20A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
32.7 mm length
Red colour
4mm socket diameter
Brass material with Nickel plating
32.7 mm length
Red colour
Related links
- Staubli Blue Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Red Female Banana Socket M4 Thread Termination 600V, Nickel Plating
- Staubli Green/Yellow Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Red Socket Test Socket 25A Nickel Plating
- Staubli Red Socket Banana Socket Press Fit Termination 1kV, Gold Plating
