Staubli Green/Yellow Socket Banana Socket, 4 mm Connector, M4 Thread Termination, 32A, 1kV, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£0.96

(exc. VAT)

£1.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 17 November 2025
  • Plus 100 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.96
10 - 24£0.88
25 +£0.77

*price indicative

RS Stock No.:
564-893
Mfr. Part No.:
49.7043-20
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Green/Yellow

Gender

Socket

Termination Method

M4 Thread

Voltage Rating

1kV

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

COO (Country of Origin):
DE

Connection cable D-Sub 25 pin 1:1, 1.8 → 9 m


Computer cable with two 25 pin SUB-D connectors
All 25 lines are connected 1 to 1
1 screening wire connected to foil screen
Plug housing encapsulated and screened

The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.

Panel mount
4mm socket diameter
Brass material with Nickel plating
38.5 mm length
Green and Yellow colour

Related links