Staubli Green/Yellow Socket Banana Socket, 4 mm Connector, Screw Termination, 32A, 1kV, Gold Plating
- RS Stock No.:
- 564-885
- Mfr. Part No.:
- 23.3060-20
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.33 |
| 10 - 24 | £1.22 |
| 25 + | £1.08 |
*price indicative
- RS Stock No.:
- 564-885
- Mfr. Part No.:
- 23.3060-20
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Green/Yellow | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Green/Yellow | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
SMC MGP Compact Guide Cylinder
SMC MGP Compact Guide slide-bearing cylinders offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. MGP non-rotatable cylinders are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders, and are highly resistant to side loads. The cylinders are suitable for conveyor line stopping, lifting, positioning, or push-off applications.
Note
May be used with reed switch 161-782, available in most markets.
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
33 mm length
Yellow and Green colour
4mm socket diameter
Brass material with Nickel plating
33 mm length
Yellow and Green colour
Related links
- Staubli Green/Yellow Socket Banana Socket M4 Thread Termination 1kV, Nickel Plating
- Staubli Green/Yellow Socket Banana Connector Tab Termination 1kV, Gold Plating
- Staubli Brown Socket Banana Socket Screw Termination 1kV, Gold Plating
- Staubli Green/Yellow Plug Test Plug 32A Gold Plating
- Staubli Grey Socket Banana Connector Faston Terminal Termination 1kV, Gold Plating
- Staubli Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Green/Yellow Female Banana Socket Bolt Termination 600V, Gold Plating
- Staubli Green Plug Test Plug 32A Gold Plating
