Staubli Grey Socket Banana Connector, 4 mm Connector, Faston Terminal Termination, 32A, 1kV, Gold Plating

Subtotal (1 unit)*

£1.74

(exc. VAT)

£2.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 24 November 2025
  • Plus 162 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.74

*price indicative

RS Stock No.:
285-7970
Distrelec Article No.:
301-36-224
Mfr. Part No.:
23.3060-28
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Grey

Gender

Socket

Termination Method

Faston Terminal

Voltage Rating

1kV

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

COO (Country of Origin):
DE
The panel-mount socket is an insulated, rigid socket with a diameter of 6.3 mm, suitable for connection on pre-drilled panels of various materials. It features a spring-loaded design with flat connecting tabs for easy and secure connections. The machined brass construction ensures durability and reliable performance.

Insulated, rigid socket with 6.3 mm diameter
Spring-loaded design for easy connection
Flat connecting tabs for secure connections
Machined brass construction for durability
Suitable for panel-mount installation

Related links