Staubli Grey Socket Banana Socket, 4 mm Connector, Screw Termination, 24A, 1kV, Gold Plating
- RS Stock No.:
- 564-867
- Mfr. Part No.:
- 23.3010-28
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.02
(exc. VAT)
£1.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.02 |
| 10 + | £0.94 |
*price indicative
- RS Stock No.:
- 564-867
- Mfr. Part No.:
- 23.3010-28
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Grey | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 24A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Grey | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
Grey colour
4mm socket diameter
Brass material with Nickel plating
Grey colour
Related links
- Staubli Grey Female Banana Socket 24A Gold Plating
- Staubli Grey Socket Banana Connector Faston Terminal Termination 1kV, Gold Plating
- Staubli Grey Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Grey Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Grey Socket Test Socket 25A Gold Plating
- Staubli Grey Female Banana Socket Press Fit Termination 1000V, Gold Plating
- Staubli Red Socket Banana Socket Press Fit Termination 1kV, Gold Plating
- Staubli Grey Socket Test Socket 25A Nickel Plating
