Staubli Green/Yellow Socket Banana Connector, 4 mm Connector, Tab Termination, 24A, 1kV, Gold Plating
- RS Stock No.:
- 285-7969
- Distrelec Article No.:
- 140-21-770
- Mfr. Part No.:
- 23.3000-20
- Brand:
- Staubli
Subtotal (1 unit)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 227 unit(s) shipping from 24 November 2025
- Plus 470 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.03 |
*price indicative
- RS Stock No.:
- 285-7969
- Distrelec Article No.:
- 140-21-770
- Mfr. Part No.:
- 23.3000-20
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Green/Yellow | |
| Gender | Socket | |
| Termination Method | Tab | |
| Voltage Rating | 1kV | |
| Current Rating | 24A | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Green/Yellow | ||
Gender Socket | ||
Termination Method Tab | ||
Voltage Rating 1kV | ||
Current Rating 24A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The insulated rigid socket is ideal for accepting spring-loaded plugs with a rigid insulating sleeve. It boasts a machined brass construction with a gold-plated finish, ensuring reliability and durability.
Insulated rigid socket suitable for spring-loaded plugs
Machined brass material with gold-plated finish
Easy installation by screwing into predrilled panels
Rated voltage of 1000 V CAT III and current of 24 A
Flat connecting tab measuring 4.8 mm x 0.8 mm
Ideal for use in various applications requiring a secure electrical connection
Machined brass material with gold-plated finish
Easy installation by screwing into predrilled panels
Rated voltage of 1000 V CAT III and current of 24 A
Flat connecting tab measuring 4.8 mm x 0.8 mm
Ideal for use in various applications requiring a secure electrical connection
Related links
- Staubli Green/Yellow Socket Banana Socket Screw Termination 1kV, Gold Plating
- Staubli Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Blue Female Banana Socket Tab Termination 1000V, Gold Plating
- Hirschmann Test & Measurement Green Female Banana Connector Tab Termination 1kV, Gold Plating
- Staubli Grey Socket Banana Socket Screw Termination 1kV, Gold Plating
- Staubli Red Socket Banana Socket Press Fit Termination 1kV, Gold Plating
- Staubli Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Red Female Banana Socket Tab Termination 1000V, Gold Plating