Staubli Violet Socket Banana Socket, 4 mm Connector, Screw Termination, 24A, 1kV, Nickel Plating
- RS Stock No.:
- 564-744
- Mfr. Part No.:
- 23.3070-26
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.87
(exc. VAT)
£1.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.87 |
| 10 - 24 | £0.81 |
| 25 + | £0.71 |
*price indicative
- RS Stock No.:
- 564-744
- Mfr. Part No.:
- 23.3070-26
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Violet | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 24A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Violet | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
Lockable IP44 Socket
Splash proof IP44 surface socket
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
With 2 keys
Single-key system
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
With 2 keys
Single-key system
Standards
DIN49440
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
30.5 mm length
Violet colour
4mm socket diameter
Brass material with Nickel plating
30.5 mm length
Violet colour
DELTA surface switch program
Related links
- Staubli Red Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Yellow Socket Banana Connector Tab Termination 1kV, Nickel Plating
- Staubli Yellow Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Black Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli White Socket Banana Socket Solder Termination 1kV, Nickel Plating
- Staubli Violet Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Grey Socket Banana Socket Screw Termination 1kV, Gold Plating
- Hirschmann Test & Measurement Green Male Banana Connector Screw Termination 1kV, Nickel Plating
