Staubli White Socket Banana Socket, 4 mm Connector, Solder Termination, 24A, 1kV, Nickel Plating
- RS Stock No.:
- 564-745
- Mfr. Part No.:
- 49.7049-29
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.87
(exc. VAT)
£1.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 70 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.87 |
| 10 - 24 | £0.81 |
| 25 + | £0.71 |
*price indicative
- RS Stock No.:
- 564-745
- Mfr. Part No.:
- 49.7049-29
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | White | |
| Gender | Socket | |
| Termination Method | Solder | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 24A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour White | ||
Gender Socket | ||
Termination Method Solder | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
SITOR Fuses, 3NE3 Series, Size 1, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
27 mm length
White colour
4mm socket diameter
Brass material with Nickel plating
27 mm length
White colour
Related links
- Staubli Blue Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Black Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Red Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Yellow Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Violet Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Yellow Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Socket Screw Termination 1kV, Nickel Plating
