Staubli Brown Socket Banana Plug, 4 mm Connector, Screw Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 564-401
- Mfr. Part No.:
- 49.7046-27
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.03 |
| 10 - 24 | £0.95 |
| 25 + | £0.83 |
*price indicative
- RS Stock No.:
- 564-401
- Mfr. Part No.:
- 49.7046-27
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Brown | |
| Gender | Socket | |
| Termination Method | Screw | |
| Voltage Rating | 1kV | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Brown | ||
Gender Socket | ||
Termination Method Screw | ||
Voltage Rating 1kV | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
33 mm length
Brown colour
4mm socket diameter
Brass material with Nickel plating
33 mm length
Brown colour
Related links
- Staubli Brown Socket Banana Socket Screw Termination 1kV, Gold Plating
- Staubli Black Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Red Socket Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Grey Socket Banana Socket Screw Termination 1kV, Nickel Plating
- Staubli Brown Male Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Brown Socket Test Socket 25A Gold Plating
- Staubli Red Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
