Staubli Black Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-729
- Mfr. Part No.:
- 64.1043-21
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.54
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 15 January 2026
- Plus 100 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.54 |
| 10 - 24 | £1.42 |
| 25 + | £1.25 |
*price indicative
- RS Stock No.:
- 564-729
- Mfr. Part No.:
- 64.1043-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Plug | |
| Termination Method | Solder | |
| Voltage Rating | 30 → 60V | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
25 Watt to 280 Watt RSSD Series
RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration
conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by
means of adjustable collars. Standard RSSD resistors have a single adjustable collar.
conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by
means of adjustable collars. Standard RSSD resistors have a single adjustable collar.
Features:
High power rating: 16 W to 600 W at 25 °C
Heavy overloads 10 Pn 15 s ≤ 1 %
Low ohmic values 0.10 Ω available
High long-term stability drift < 1.5 % after 1000 h
Excellent withstanding of thermal shock
Mechanical strength
Fire proof
Heavy overloads 10 Pn 15 s ≤ 1 %
Low ohmic values 0.10 Ω available
High long-term stability drift < 1.5 % after 1000 h
Excellent withstanding of thermal shock
Mechanical strength
Fire proof
Note
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.
Black Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Related links
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Spring Terminal Termination 30 → 60V, Gold Plating
- Staubli White Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Brown Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Violet Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Yellow Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
