Staubli Yellow Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-706
- Mfr. Part No.:
- 64.1020-24
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.35
(exc. VAT)
£1.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.35 |
| 10 - 24 | £1.24 |
| 25 + | £1.09 |
*price indicative
- RS Stock No.:
- 564-706
- Mfr. Part No.:
- 64.1020-24
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Yellow | |
| Gender | Plug | |
| Termination Method | Solder | |
| Voltage Rating | 30 → 60V | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Yellow | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.
Yellow Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Related links
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli White Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Violet Plug Banana Plug Screw Termination 30 → 60V, Gold Plating
- Staubli Brown Plug Banana Plug Screw Termination 30 → 60V, Gold Plating
- Staubli Brown Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli White Plug Banana Plug Screw Termination 30 → 60V, Gold Plating
- Staubli Violet Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
