Staubli White Plug Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 → 60V, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£1.96

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.96
10 - 24£1.80
25 +£1.59

*price indicative

RS Stock No.:
564-698
Mfr. Part No.:
64.1045-29
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

White

Gender

Plug

Termination Method

Screw

Voltage Rating

30 → 60V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

COO (Country of Origin):
DE

Toggle Switch


Pre-treated Assepto wipes
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm

Toggle switch according to workplace regulation


With enclosed transparent windows
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator

The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

White Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating


DELTA surface switch program

Related links