Staubli Red Plug Banana Plug, 2mm Connector, Solder Termination, 10A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-880
- Mfr. Part No.:
- 22.2616-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.83
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 402 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.83 |
| 10 - 24 | £0.77 |
| 25 + | £0.67 |
*price indicative
- RS Stock No.:
- 564-880
- Mfr. Part No.:
- 22.2616-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Plug | |
| Termination Method | Solder | |
| Voltage Rating | 30 → 60V | |
| Current Rating | 10A | |
| Connector Size | 2mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Current Rating 10A | ||
Connector Size 2mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 10A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.
Red Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating
Related links
- Staubli Green Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Gold Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Red Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Red Plug Banana Plug Solder Termination 600V, Gold Plating
- Staubli Red Socket Banana Socket Solder Termination 30 → 60V, Gold Plating
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Red Male Test Plug Solder Termination 30 V Gold Plating
