Staubli Red Plug Banana Plug, 2mm Connector, Solder Termination, 10A, 600V, Gold Plating
- RS Stock No.:
- 564-404
- Mfr. Part No.:
- 65.9182-22
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-404
- Mfr. Part No.:
- 65.9182-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Plug | |
| Termination Method | Solder | |
| Voltage Rating | 600V | |
| Current Rating | 10A | |
| Connector Size | 2mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 600V | ||
Current Rating 10A | ||
Connector Size 2mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
Accessories for Fluke multimeters
Range of accessories for various series of Fluke multimeters.
The Staubli Banana Plug is an insulated, unshrouded, and stackable connector designed for efficient electrical connections. It supports up to 10A of current. With a voltage rating of 600VAC and 600VDC, this plug ensures reliable performance. The gold plating enhances conductivity.
2 mm diameter
36 mm length
Suitable for soldering applications
Red colour
36 mm length
Suitable for soldering applications
Red colour
Related links
- Staubli Red Male Banana Plug Solder Termination 600V, Gold Plating
- Staubli Black Male Banana Plug Solder Termination 600V, Gold Plating
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Red Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Red Female Banana Socket Tab Termination 600V, Gold Plating
- Staubli Red Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Red Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Red Female Banana Socket 10A Gold Plating
