Staubli Green Plug Banana Plug, 2mm Connector, Solder Termination, 10A, 30 → 60V, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£0.83

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 165 unit(s) shipping from 18 December 2025
  • Plus 190 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.83
10 - 24£0.77
25 +£0.67

*price indicative

RS Stock No.:
564-714
Mfr. Part No.:
22.2616-25
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Green

Gender

Plug

Termination Method

Solder

Voltage Rating

30 → 60V

Current Rating

10A

Connector Size

2mm

Contact Plating

Gold

COO (Country of Origin):
DE
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 10A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

Green Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating

Related links