Staubli Green Socket Banana Socket, 2mm Connector, Solder Termination, 10A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-712
- Mfr. Part No.:
- 63.9358-25
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£14.42
(exc. VAT)
£17.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.42 |
| 10 + | £13.27 |
*price indicative
- RS Stock No.:
- 564-712
- Mfr. Part No.:
- 63.9358-25
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Green | |
| Gender | Socket | |
| Termination Method | Solder | |
| Voltage Rating | 30 → 60V | |
| Connector Size | 2mm | |
| Current Rating | 10A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Green | ||
Gender Socket | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Connector Size 2mm | ||
Current Rating 10A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
500W Thick film non-inductive Power resistors - RPS500DH Series
Thick film non-inductive power resistors
Use with a heatsink to achieve high power rating of 500W at 70°C
Withstands severe pulse overloads
Easy to install
Diagonal connections
Low thermal emission
Use with a heatsink to achieve high power rating of 500W at 70°C
Withstands severe pulse overloads
Easy to install
Diagonal connections
Low thermal emission
The Staubli Banana Strip Socket is a reliable connector designed for electrical testing and measurement applications. It features banana socket for enhanced corrosion resistance. It also includes a solder cup for secure and stable connections.
Panel mount
2mm socket diameter
Brass material with Nickel plating
59.6 mm length
Green colour
2mm socket diameter
Brass material with Nickel plating
59.6 mm length
Green colour
Related links
- Staubli Green Socket Banana Socket Pin Termination 600 → 1000V, Gold Plating
- Staubli Green Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Green Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Red Socket Banana Socket Solder Termination 30 → 60V, Gold Plating
- Staubli Green Female Banana Socket Tab Termination 600V, Gold Plating
- Staubli Green Female Banana Socket Tab Termination 30 V Silver Plating
- Staubli Green Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Green Male Test Plug Solder Termination 30 V Gold Plating
