Staubli Red Socket Banana Socket, 2mm Connector, Solder Termination, 10A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-862
- Mfr. Part No.:
- 63.9356-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£14.42
(exc. VAT)
£17.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2025
- Plus 10 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.42 |
| 10 + | £13.27 |
*price indicative
- RS Stock No.:
- 564-862
- Mfr. Part No.:
- 63.9356-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Socket | |
| Termination Method | Solder | |
| Voltage Rating | 30 → 60V | |
| Connector Size | 2mm | |
| Current Rating | 10A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Socket | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Connector Size 2mm | ||
Current Rating 10A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Staubli Banana Strip Socket is a reliable connector designed for electrical testing and measurement applications. It features banana socket for enhanced corrosion resistance. It also includes a solder cup for secure and stable connections.
Panel mount
2mm socket diameter
Brass material with Nickel plating
59.6 mm length
Red colour
2mm socket diameter
Brass material with Nickel plating
59.6 mm length
Red colour
Related links
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Green Socket Banana Socket Solder Termination 30 → 60V, Gold Plating
- Staubli Red Socket Banana Socket Pin Termination 600 → 1000V, Gold Plating
- Staubli Red Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Red Female Banana Socket Tab Termination 30 V, 60V dc
- Staubli Gold Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Green Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
