Staubli Red Socket Banana Socket, 2mm Connector, Pin Termination, 10A, 600 → 1000V, Gold Plating
- RS Stock No.:
- 564-405
- Mfr. Part No.:
- 65.9194-22
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-405
- Mfr. Part No.:
- 65.9194-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Socket | |
| Termination Method | Pin | |
| Voltage Rating | 600 → 1000V | |
| Current Rating | 10A | |
| Connector Size | 2mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Socket | ||
Termination Method Pin | ||
Voltage Rating 600 → 1000V | ||
Current Rating 10A | ||
Connector Size 2mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
2mm socket diameter
Brass material with Gold plating
29 mm length
Red colour
2mm socket diameter
Brass material with Gold plating
29 mm length
Red colour
Related links
- Staubli Green Socket Banana Socket Pin Termination 600 → 1000V, Gold Plating
- Staubli Yellow Socket Banana Socket Pin Termination 600 → 1000V, Gold Plating
- Staubli Red Female Banana Socket 10A Gold Plating
- Staubli Red Socket Banana Socket Solder Termination 30 → 60V, Gold Plating
- Staubli Red Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Red Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Red Female Banana Socket Tab Termination 600V, Gold Plating
- Staubli Red Female Banana Socket Solder Termination 1000V, Gold Plating
