Staubli Yellow Socket Banana Socket, 2mm Connector, Pin Termination, 10A, 600 → 1000V, Gold Plating
- RS Stock No.:
- 564-746
- Mfr. Part No.:
- 65.9194-24
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.32
(exc. VAT)
£1.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 24 November 2025
- Plus 30 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.32 |
| 10 + | £1.21 |
*price indicative
- RS Stock No.:
- 564-746
- Mfr. Part No.:
- 65.9194-24
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Yellow | |
| Gender | Socket | |
| Termination Method | Pin | |
| Voltage Rating | 600 → 1000V | |
| Connector Size | 2mm | |
| Current Rating | 10A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Yellow | ||
Gender Socket | ||
Termination Method Pin | ||
Voltage Rating 600 → 1000V | ||
Connector Size 2mm | ||
Current Rating 10A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
SITOR Cylindrical Fuse Holders
Fuse holders for cylindrical fuse links
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders
Note
The cylindrical fuse holders have been developed in terms of heat-tolerance and heat emission especially for use with SITOR fuse links and are therefore not recommended for standard applications
Standards
IEC 60269-2, IEC 60947-3
Approvals
UL, CSA
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
2mm socket diameter
Brass material with Gold plating
29 mm length
Yellow colour
2mm socket diameter
Brass material with Gold plating
29 mm length
Yellow colour
Related links
- Staubli Green Socket Banana Socket Pin Termination 600 → 1000V, Gold Plating
- Staubli Red Socket Banana Socket Pin Termination 600 → 1000V, Gold Plating
- Staubli Yellow Female Banana Socket Tab Termination 600V, Gold Plating
- Staubli Yellow Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Yellow Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Yellow Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Yellow Female Banana Socket Press Fit Termination 1000V, Gold Plating
- Staubli Yellow Female Banana Socket Tab Termination 1000V, Gold Plating
