Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£336.48

(exc. VAT)

£403.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£336.48

*price indicative

RS Stock No.:
853-205
Mfr. Part No.:
VZBA-A-3/4-GG-63-T-22-F0304-V4V4T-PB40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

3/4 in Rp

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 20

Flow Factor Kv

45.6m³/h

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a robust two-way valve designed for efficient media control, featuring a quarter turn actuator and pneumatic actuation, suitable for various mounting positions.

Soft sealing principle ensures reliable leak prevention

Connects seamlessly with Rp3/4 process valve for easy installation

Offers reversible flow direction for versatile applications

Operates efficiently between 0.55 MPa and 0.8 MPa pressure range

Constructed from high-alloy stainless steel for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy