Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- RS Stock No.:
- 853-202
- Mfr. Part No.:
- VZBA-A-1/4-GG-63-T-22-F0304-V4V4T-PB20
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£278.04
(exc. VAT)
£333.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.04 |
*price indicative
- RS Stock No.:
- 853-202
- Mfr. Part No.:
- VZBA-A-1/4-GG-63-T-22-F0304-V4V4T-PB20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | 1/4 in Rp | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 8 | |
| Flow Factor Kv | 7m³/h | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type 1/4 in Rp | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 8 | ||
Flow Factor Kv 7m³/h | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo unit is a robust ball valve designed for precise control in pneumatic applications, embodying high-performance features and exceptional reliability.
2-way design ensures effective flow management
Soft sealing principle enables reliable operation
Versatile mounting options accommodate various installations
Pneumatic actuation provides quick response times
Durable, high-alloy stainless steel construction offers superior longevity
Operating pressure range suitable for diverse applications
Compact design facilitates inline installation
Related links
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve


