Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£278.04

(exc. VAT)

£333.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.04

*price indicative

RS Stock No.:
853-203
Mfr. Part No.:
VZBA-A-3/8-GG-63-T-22-F0304-V4V4T-PB20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

3/8 in Rp

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 10

Flow Factor Kv

10m³/h

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo two-way ball valve designed for pneumatic actuation, ensuring reliable control of fluid flow in various settings. Its Compact design supports seamless integration into existing systems.

Operates effectively within a pressure range of 0.55 MPa to 0.8 MPa

Utilises soft sealing principle for optimal performance

Accommodates various mounting positions for flexible installation

Features a nominal size of DN 10 for efficient flow management

Constructed with high-alloy stainless steel for superior durability

Compatible with multiple media, including compressed Air and inert gases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy